text.skipToContent text.skipToNavigation

Manufacturer Part #

SFY3-DC24V

SF-Y Series 3PST-NO 24 V 28 mA Forcibly Guided Contacts Low Profile Safety Relay

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: 3PST (3 Form A)
Coil Current: 28mA
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Coil Resistance: 864Ω
Switching Voltage: 250V
Rated Power: 670mW
Contact Material: Silver Nickel Gold
Operating Temp Range: -30°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$566.60
USD
Quantity
Web Price
20+
$28.33
Product Variant Information section