text.skipToContent text.skipToNavigation

Manufacturer Part #

107DIP-5

107 Series Miniature 0.5 A SPST-NO 5 VDC PCB Mount Reed Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 5V
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications
The 107 Series is a PCB Mount Reed Relay. The 107 DIP reed relays are uniquely designed in a standard style dual in-line package capable of switching up to 0.35 A (AC); 0.25 A (DC). Reed relays are compact devices used for high power and low level applications that require printed circuit board assembly.

Features:

  • Space-saving package design„„
  • Single and double pole switching„„
  • Ratings range from 0.25 to 20 A„„
  • Sealed for wash-down process„„
  • Wave solderable

Applications:

  • Automotive
  • Domestic Appliances
  • Construction & Security
  • Electronics & Communication
  • HVAC & Refrigeration
  • Industrial Automation
  • Manufacturing
  • Material Handling
  • Process Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
10
Total
$279.00
USD
Quantity
Web Price
10
$6.34
30
$5.58
100
$5.34
200
$5.20
400+
$5.07
Product Variant Information section