text.skipToContent text.skipToNavigation

Manufacturer Part #

117SIP-3

117 Series Miniature 0.5 A SPST-NO 12VDC 1000 Ohm PCB Mount Miniature Reed Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 12V
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$67.50
USD
Quantity
Web Price
1
$3.04
25
$2.70
75
$2.59
150
$2.52
400+
$2.43
Product Variant Information section