text.skipToContent text.skipToNavigation

Manufacturer Part #

171DIP-14

171 Series Miniature 0.5 A SPST-NC 12 VDC PCB Mount Reed Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$106.00
USD
Quantity
Web Price
1
$11.39
5
$10.60
25
$9.87
50
$9.57
150+
$9.11
Product Variant Information section