text.skipToContent text.skipToNavigation

Manufacturer Part #

171DIP-23

171 Series Miniature 0.5 A DPST-NO 12 VDC PCB Mount Reed Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 12V
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications
The 171 Series is a Miniature PCB Mount Reed Relay. Designed for simple routing on PCB. Requires only 0.5ÓÓ spacing from adjacent relays.

Features:

  • Spst - no or nc - epoxy molded construction
  • Standard 0.1 grid spacing
  • Available with or without suppression diode across coil
  • Available with optional electrostatic shield

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
10
Total
$446.00
USD
Quantity
Web Price
1
$10.30
10
$9.30
25
$8.92
75
$8.50
150+
$8.24
Product Variant Information section