text.skipToContent text.skipToNavigation

Manufacturer Part #

171DIP-25

171 Series Miniature 0.5 A DPST-NO 5 VDC PCB Mount Reed Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 171DIP-25 - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 5V
Package Style:  DIP-8
Mounting Method: Through Hole
$Features & Applications
The 171 Series is a Miniature PCB Mount Reed Relay. Designed for simple routing on PCB. Requires only 0.5ÓÓ spacing from adjacent relays.

Features:

  • Spst - no or nc - epoxy molded construction
  • Standard 0.1 grid spacing
  • Available with or without suppression diode across coil
  • Available with optional electrostatic shield

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$117.30
USD
Quantity
Web Price
10
$11.73
30
$11.62
40
$11.59
100
$11.49
150+
$11.40
Product Variant Information section