text.skipToContent text.skipToNavigation

Manufacturer Part #

172DIP-141

172 Series Miniature 0.25 A SPDT 5 VDC PCB Mount Reed Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code: 1626
Product Specification Section
Schneider Electric 172DIP-141 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 0.25A
Nominal Coil Voltage: 5V
Mounting Method: Through Hole
$Features & Applications
Founded in 1951, Magnecraft began developing relays for industrial applications.  Today, Magnecraft is proud to be recognized as the most innovative and quality-conscious name in the industry. Magnecraft stays ahead by creating the most feature-rich, highest-rated and cost-effective relays, sockets and accessories available.

Magnecraft supports a commitment to new product development. This stream of new products includes solid state, electromechanical, and hybrid technologies.  All new products share the common thread being designed for industrial applications. Therefore, most are either socket or DIN-rail compatible.

Magnecraft DIPS can withstand a lead-free solder re-flow process, making pin-thru-paste applications possible.

The W172DIP-141 is a miniature SPDT PCB reed relay. The W172DIP-141 is 0.25 A rated and 60VAC.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$112.00
USD
Quantity
Web Price
1
$11.35
5
$11.20
25
$11.06
50
$10.99
150+
$10.81
Product Variant Information section