text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 20
Multiple Of: 10
Quantity Web Price
10 $12.49
50+ $11.87
Total:

$249.80

USD
Attributes
Attributes Table
Contact Form SPDT (1 Form C)
Contact Current-Max 0.25A
Nominal Coil Voltage 12V
Features and Applications

The 172 Series is a PCB Mount Reed Relays. The 172DIP reed relays are uniquely designed in a standard style dual in-line package capable of switching up to 0.35 A (SC); 0.25 A (DC). Reed relays are compact devices used for high power and low level applications that require printed circuit board assembly.

Features:

  • Space-saving package design„„
  • Single and double pole switching„„
  • Ratings range from 0.25 to 20 A„„
  • Sealed for wash-down process„„
  • Wave solderable

Applications:

  • Automotive
  • Domestic Appliances
  • Construction & Security
  • Electronics & Communication
  • HVAC & Refrigeration
  • Industrial Automation
  • Manufacturing
  • Material Handling
  • Process Control