text.skipToContent text.skipToNavigation

Manufacturer Part #

59001-1-S-05-A

Proximity Sensors 59001-1-S-05-A SENS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 59001-1-S-05-A - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Termination Style: Wire Leads
Relay Type: Reed
Coil Resistance: 0.2Ω
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$156.00
USD
Quantity
Unit Price
100
$1.56
300
$1.54
500
$1.53
1,000
$1.52
2,000+
$1.50
Product Variant Information section