text.skipToContent text.skipToNavigation

Manufacturer Part #

59022-3-U-02-A

59022 Series 25.4 mm SPDT-CO 120 VAC 250 mA Cylindrical Firecracker Reed Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 59022-3-U-02-A - Technical Attributes
Attributes Table
Termination Style: Wire Leads
Relay Type: Reed
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$1,410.00
USD
Quantity
Unit Price
25
$2.90
100
$2.85
250
$2.82
625
$2.79
1,000+
$2.74
Product Variant Information section