text.skipToContent text.skipToNavigation

Manufacturer Part #

59045-513

59045 Series 200 V Normally Open Magnetic Proximity Sensor( No Actuator)

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Termination Style: PC Pin
Relay Type: Reed
Switching Voltage: 200V
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
200
Total
$1,370.00
USD
Quantity
Web Price
200+
$1.37
Product Variant Information section