text.skipToContent text.skipToNavigation

Manufacturer Part #

59170-1-S-00-C

59170 Series SPST-NO 200 V 10 W Surface Mount Sensor Switch

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 0.5A
Termination Style: Gull Wing
Switching Voltage: 140V
Power Dissipation: 10W
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,265.00
USD
Quantity
Web Price
1,500+
$1.51
Product Variant Information section