text.skipToContent text.skipToNavigation

Manufacturer Part #

AI443040

REED SWITCHES FOR. A-20MM-40W/200VDC/1A

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais AI443040 - Technical Attributes
Attributes Table
Contact Current-Max: 2A
Termination Style: Axial Leads
Relay Type: Reed
Switching Voltage: 200V
Power Dissipation: 30W
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$544.00
USD
Quantity
Unit Price
200+
$2.72
Product Variant Information section