text.skipToContent text.skipToNavigation

Manufacturer Part #

DCNHS40NG48

Contactors - Electromechanical 48VDC 40A Female - M4 - Copper

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse DCNHS40NG48 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 40A
Nominal Coil Voltage: 48V
Termination Style: Wire
Relay Type: Contactor
Coil Current: 62.5mA
Coil Resistance: 768Ω
Switching Voltage: 1000V
Operating Temp Range: -40°C to +85°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
48
Multiple Of:
48
Total
$2,581.44
USD
Quantity
Unit Price
48
$53.78
96
$53.44
144+
$53.10
Product Variant Information section