text.skipToContent text.skipToNavigation

Manufacturer Part #

FLEX-14-20-25

FLEX-14 Series SPST 0.5 A Axial (2 Leads) Glass Body Magnetic Reed Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse FLEX-14-20-25 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Termination Style: Axial Leads
Relay Type: Reed
Switching Voltage: 140V
Power Dissipation: 10W
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$505.00
USD
Quantity
Unit Price
1
$0.545
75
$0.53
250
$0.515
1,000
$0.505
3,000+
$0.48
Product Variant Information section