text.skipToContent text.skipToNavigation

Manufacturer Part #

HA15-2-17-23

HA15-2 Series SPST Axial Leads Through Hole Switch

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse HA15-2-17-23 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Termination Style: Axial Leads
Relay Type: Reed
Switching Voltage: 200V
Operating Temp Range: -20°C to +125°C
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,120.00
USD
Quantity
Unit Price
1,000
$1.12
2,000
$1.11
3,000+
$1.10
Product Variant Information section