text.skipToContent text.skipToNavigation

Manufacturer Part #

HE3321A0440

HE3300 Series SPST 5 V Through Hole External Magnetic Shield Mini Reed Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 5V
Termination Style: PC Pin
Coil Type: Non-Latching
Coil Current: 10mA
Switching Voltage: 200V
Operating Temp Range: -40°C to +85°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
20
Total
$625.00
USD
Quantity
Web Price
20+
$0.625
Product Variant Information section