text.skipToContent text.skipToNavigation

Manufacturer Part #

HE3321A2400

HE3300 Series SPST 24 V 500 mA Miniature Single In Line Reed Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 24V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Current: 12mA
Coil Resistance: 2kΩ
Switching Voltage: 200V
Operating Temp Range: -40°C to +85°C
No of Terminals: 4
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
240
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$588.00
USD
Quantity
Web Price
20
$2.80
80
$2.45
300
$2.35
600
$2.30
1,500+
$2.24
Product Variant Information section