text.skipToContent text.skipToNavigation

Manufacturer Part #

HE3321C1200

Minature SIL Relay, 12V, FORM C

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 0.25A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Current: 24mA
Coil Resistance: 500Ω
Switching Voltage: 175V
Power Dissipation: 5W
Operating Temp Range: -40°C to +85°C
No of Terminals: 5
Package Style:  SIP-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
480
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,896.00
USD
Quantity
Web Price
20
$4.71
80
$4.07
200
$3.95
500
$3.83
800+
$3.77
Product Variant Information section