text.skipToContent text.skipToNavigation

Manufacturer Part #

HE3351A0500

HE3351 Series Standard 1 A SPDT 5 VDC PCB Mount Reed Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse HE3351A0500 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 1A
Nominal Coil Voltage: 5V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Current: 40mA
Coil Resistance: 125Ω
Switching Voltage: 300V
Power Dissipation: 10W
Operating Temp Range: -20°C to +85°C
No of Terminals: 4
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
260
Multiple Of:
20
Total
$465.40
USD
Quantity
Unit Price
20
$1.82
80
$1.79
300
$1.76
600
$1.74
1,500+
$1.71
Product Variant Information section