text.skipToContent text.skipToNavigation

Manufacturer Part #

HE3621A1210

HE3600 Series 0.5 A SPST 12 V PC Pin Through Hole Switch

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Resistance: 1000Ω
Switching Voltage: 200V
Power Dissipation: 10W
Operating Temp Range: -40°C to +85°C
No of Terminals: 4
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Stock:
5,350
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2.18
USD
Quantity
Web Price
1
$2.18
30
$2.06
100
$1.93
300
$1.83
1,000+
$1.72
Product Variant Information section