text.skipToContent text.skipToNavigation

Manufacturer Part #

HE3621A2410

HE3600 Series 0.5 A SPST 24 V PC Pin Through Hole Switch

Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 24V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Current: 11.16mA
Coil Resistance: 2.15kΩ
Switching Voltage: 200V
Power Dissipation: 10W
Operating Temp Range: -40°C to +85°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$475.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.21
30
$1.99
125
$1.90
300
$1.85
1,250+
$1.77