text.skipToContent text.skipToNavigation

Manufacturer Part #

HE3621A2410

HE3600 Series 0.5 A SPST 24 V PC Pin Through Hole Switch

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 24V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Current: 11.16mA
Coil Resistance: 2.15kΩ
Switching Voltage: 200V
Power Dissipation: 10W
Operating Temp Range: -40°C to +85°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Stock:
4,800
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,416.00
USD
Quantity
Web Price
800
$1.77
1,600+
$1.75
Product Variant Information section