text.skipToContent text.skipToNavigation

Manufacturer Part #

HE3621A6012

RELAY REED SPST 500MA 12V

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Current: 6mA
Coil Resistance: 2kΩ
Switching Voltage: 200V
Power Dissipation: 10W
Operating Temp Range: -40°C to +85°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Stock:
2,400
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Total
$656.00
USD
Quantity
Web Price
25+
$0.82
Product Variant Information section