text.skipToContent text.skipToNavigation

Manufacturer Part #

HE721A0510

HE700 Series 0.5 A SPST 5 V PC Pin PCB Mount Switch - DIP-8

Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 5V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Resistance: 500Ω
Switching Voltage: 200V
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Stock:
3,500
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Total
$74.00
USD
Quantity
Web Price
25
$2.96
50
$2.45
75
$2.40
100+
$2.37