text.skipToContent text.skipToNavigation

Manufacturer Part #

HE721C0500

HE700 Series Dual in Line 0.25 A SPDT 5 VDC PCB Mount Reed Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Littelfuse HE721C0500 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 0.25A
Nominal Coil Voltage: 5V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Current: 25mA
Coil Resistance: 200Ω
Switching Voltage: 175V
Power Dissipation: 5W
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,624
USA:
6,624
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.00
USD
Quantity
Unit Price
1
$3.00
20
$2.94
75
$2.89
200
$2.85
750+
$2.77
Product Variant Information section