text.skipToContent text.skipToNavigation

Manufacturer Part #

HE721C2400

HE700 Series Dual in Line 0.25 A SPDT 24 VDC PCB Mount Reed Relay

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 0.25A
Nominal Coil Voltage: 24V
Termination Style: PC Pin
Package Style:  DIP-8
Mounting Method: PCB Mount
Features & Applications
For more than fifty years, Hamlin has been at the forefront of sensing technology. Hamlin is a recognized leader in reed relay and switch technology. Hamlin also manufacturers half effect sensors.

Hamlin Electronics provides solutions to wide range of customers supplying the automotive, industrial and consumer product industries across the globe. Hamlin can claim a number of firsts in the development and application of sensors in a distinguished history of specialization.

The HE721C2400 is a miniature SPDT 24 VDC reed relay. The HE721C2400 has a 0.25 amp max switching current and is PCB mount device.
Pricing Section
Stock:
4,250
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.02
USD
Quantity
Web Price
1
$3.02
15
$2.65
25
$2.59
50
$2.50
100+
$2.42
Product Variant Information section