text.skipToContent text.skipToNavigation

Manufacturer Part #

HE721C2410

HE7X Series Single Contact SPDT 24 V Coil Suppression Diode Reed Relay - DIL-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2042
Product Specification Section
Littelfuse HE721C2410 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 0.25A
Nominal Coil Voltage: 24V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Current: 12mA
Coil Resistance: 2kΩ
Switching Voltage: 175V
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,700
Germany (Online Only):
4,700
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
25
Multiple Of:
25
Total
$78.50
USD
Quantity
Web Price
25
$3.14
100
$3.14
250
$2.93
625
$2.85
1,000+
$2.81