text.skipToContent text.skipToNavigation

Manufacturer Part #

HE721C2410

HE7X Series Single Contact SPDT 24 V Coil Suppression Diode Reed Relay - DIL-8

Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 0.25A
Nominal Coil Voltage: 24V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Current: 12mA
Coil Resistance: 2kΩ
Switching Voltage: 175V
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$14,100.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$3.52
20
$3.15
50
$3.05
150
$2.92
400+
$2.82