text.skipToContent text.skipToNavigation

Manufacturer Part #

HE722A0500

HE700 Series Dual in Line 0.5 A DPST-NO 5 VDC PCB Mount Reed Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse HE722A0500 - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 5V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Current: 25mA
Coil Resistance: 200Ω
Switching Voltage: 200V
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
6000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,560.00
USD
Quantity
Unit Price
1
$2.98
20
$2.92
75
$2.87
200
$2.84
750+
$2.76
Product Variant Information section