text.skipToContent text.skipToNavigation

Manufacturer Part #

HE751A1210

HE700 Series SPST 12 V 500 mA Miniature Dual In Line Reed Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse HE751A1210 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Current: 12mA
Coil Resistance: 1kΩ
Switching Voltage: 300V
Operating Temp Range: -20°C to +85°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$1,460.00
USD
Quantity
Unit Price
500
$1.48
1,000
$1.46
2,000
$1.45
2,500+
$1.44
Product Variant Information section