text.skipToContent text.skipToNavigation

Manufacturer Part #

MDCG-4-12-18

MDCG-4 Series Ø 2.28 x 15.24 mm 12-18 AT Range Axial Subminiature Reed Switch

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Termination Style: Axial Leads
Relay Type: Reed
Switching Voltage: 200V
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
3,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$595.00
USD
Quantity
Web Price
1,000+
$0.595
Product Variant Information section