text.skipToContent text.skipToNavigation

Manufacturer Part #

MDRR-DT-15-25-F

MDRR-DT Miniature 0.25 A SPDT 175 VDC Sensitivity 15-25 AT Axial Reed Switch

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MDRR-DT-15-25-F - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 0.25A
Termination Style: Axial Leads
Relay Type: Reed
Switching Voltage: 175V
Operating Temp Range: -40°C to +125°C
No of Terminals: 3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$2,180.00
USD
Quantity
Unit Price
1
$2.36
25
$2.31
100
$2.27
250
$2.25
1,000+
$2.18
Product Variant Information section