text.skipToContent text.skipToNavigation

Manufacturer Part #

MDRR-DT-20-25-F

MDRR-DT Series SPDT Axial Leads Through Hole Switch

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MDRR-DT-20-25-F - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Termination Style: Axial Leads
Relay Type: Reed
Switching Voltage: 175V
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,430.00
USD
Quantity
Unit Price
1,000+
$2.43
Product Variant Information section