text.skipToContent text.skipToNavigation

Manufacturer Part #

MDRR-DT-25-30-U

MDRR-DT Miniature 0.25 A SPDT 175 VDC Sensitivity 25-30 AT Axial Reed Switch

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MDRR-DT-25-30-U - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 0.25A
Termination Style: Axial Leads
Relay Type: Reed
Switching Voltage: 175V
Operating Temp Range: -40°C to +125°C
No of Terminals: 3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,420.00
USD
Quantity
Unit Price
1,000+
$2.42
Product Variant Information section