text.skipToContent text.skipToNavigation

Manufacturer Part #

MDSM-10R-10-25

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Termination Style: Gull Wing
Relay Type: Reed
Switching Voltage: 200V
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$2,655.00
USD
Quantity
Web Price
3,000+
$0.885
Product Variant Information section