
REDUCED
Manufacturer Part #
MDSM-DTR-15-30
SWITCH REED SPDT 180MA 120V
Product Specification Section
Littelfuse MDSM-DTR-15-30 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse MDSM-DTR-15-30 - Technical Attributes
Attributes Table
Contact Form: | SPDT (1 Form C x 2) |
Termination Style: | Gull Wing |
Relay Type: | Reed |
Switching Voltage: | 175V |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,500+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole