text.skipToContent text.skipToNavigation

Manufacturer Part #

MISM-7LB-15-20

MISM-7LB 15-20AT Before Mod

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Littelfuse MISM-7LB-15-20 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 250mA
Termination Style: Gull Wing
Switching Voltage: 170V
Power Dissipation: 10W
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,070.00
USD
Quantity
Unit Price
1,000
$1.07
2,000
$1.06
4,000+
$1.05
Product Variant Information section