text.skipToContent text.skipToNavigation

Manufacturer Part #

MITI-7L-10-15

MITI-7L Series 170 V 10 W 250 mA SPST-NO 10 -15 AT Axial Glass Reed Switch

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Littelfuse MITI-7L-10-15 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 250mA
Termination Style: Axial Leads
Switching Voltage: 170V
Power Dissipation: 10W
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,010.00
USD
Quantity
Unit Price
200
$1.01
2,000
$0.985
3,000
$0.975
4,000+
$0.965
Product Variant Information section