text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393793-4

V23105A5477A201

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1921
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 3A
Coil Resistance: 1050Ω
Switching Voltage: 220V
Rated Power: 550mW
Contact Material: Gold
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Stock:
9,498
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.11
USD
Quantity
Web Price
1+
$1.11
Product Variant Information section