text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1462050-2

HF3 Series Low Cost 2 A SPDT 5 VDC 2 Coil Latching SMT Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Termination Style: Vertical / SMT
Mounting Method: Surface Mount
Features & Applications

The 1-1462050-2 is a High performance low cost plastic sealed high frequency relay for 50 and 75 Ohm systems, 1 pole, polarized coil Surface Mount Technology (SMT). It has an Operating Voltage of 5 V and Current of 2 A.

Features:

  • Y-Design
  • Frequency range DC to 3 GHz
  • Impendance 50 Ω or 75 Ω
  • Small dimensions (14.6 mm x 7.2 mm x 10 mm)
  • 1 change over contact (1 form C / SPDT)
  • Immersion cleanable
  • Low power consumption (≤140 mW)

Applications:

  • Cable modems and linecards/ CATV
  • TAP's
  • Measurement and test equipment ATE
  • Satellite / audio / video tuners
  • Wireless base stations and antennas

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
400
Total
$23,140.00
USD
Quantity
Web Price
400+
$11.57
Product Variant Information section