text.skipToContent text.skipToNavigation

Manufacturer Part #

1393774-8

P1 Series 1 A SPDT 12 VDC 1 Coil Non-Latching Through Hole Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
TE Connectivity 1393774-8 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 1A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$266.80
USD
Quantity
Web Price
40
$6.67
80
$6.64
120
$6.62
200
$6.59
400+
$6.53
Product Variant Information section