text.skipToContent text.skipToNavigation

Manufacturer Part #

502N1-2C-S-24VDC

502 Series Ultra Sensitivity 1 A DPDT 24 VDC PCB Through Hole Signal Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 1A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
25
Total
$2,490.00
USD
Quantity
Web Price
25+
$0.83
Product Variant Information section