text.skipToContent text.skipToNavigation

Manufacturer Part #

AGN200A06

AGN Series High Sensitivity 1 A DPDT 6 VDC Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 6V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$59.00
USD
Quantity
Web Price
1
$1.31
30
$1.18
125
$1.13
300
$1.10
1,250+
$1.05
Product Variant Information section