text.skipToContent text.skipToNavigation

Manufacturer Part #

AGN200S09

AGN Series 1 A DPDT (2 Form C) 9 VDC High Sensitivity Slim Body Type Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 15.5mA
Nominal Coil Voltage: 9V
Contact Current-Max: 1A
Coil Resistance: 579Ω
Switching Voltage: 110V
Rated Power: 100mW
Contact Material: Silver Palladium
Operating Temp Range: -40°C to +85°C
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$148.00
USD
Quantity
Web Price
50
$2.96
150
$2.50
200
$2.48
500
$2.40
750+
$2.37
Product Variant Information section