text.skipToContent text.skipToNavigation

Manufacturer Part #

AGN210A03Z

AGN Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay

Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 33.3mA
Nominal Coil Voltage: 3V
Contact Current-Max: 1A
Coil Resistance: 90Ω
Switching Voltage: 110V
Contact Material: Silver Palladium
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Total
$3.79
USD
Quantity
Web Price
1
$3.79
25
$3.20
50
$3.09
100
$2.98
250+
$2.84