text.skipToContent text.skipToNavigation

Manufacturer Part #

AGN210A12Z

AGN Series DPDT 1 A Latching Single Coil Surface Mount General Purpose Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 1A
Termination Style: PCB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.48
USD
Quantity
Web Price
1
$2.48
25
$1.93
50
$1.83
100
$1.73
250+
$1.61