text.skipToContent text.skipToNavigation

Manufacturer Part #

AGQ200S1HZ

AGQ Series High Sensitivity 1 A DPDT 1.5 VDC Gull Wing SMT Signal Relay

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 1.5V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
900
Multiple Of:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,187.00
USD
Quantity
Web Price
900+
$2.43
Product Variant Information section