text.skipToContent text.skipToNavigation

Manufacturer Part #

AGQ210A1H

GQ Series 2 A DPDT (2 Form C) 1.5 VDC Latching Single Coil Surface Mount Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 66.7mA
Nominal Coil Voltage: 1.5V
Contact Current-Max: 2A
Coil Resistance: 22.5Ω
Switching Voltage: 110V
Rated Power: 100mW
Contact Material: Silver Palladium
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$68.00
USD
Quantity
Web Price
50
$1.36
150
$1.17
250
$1.15
1,000
$1.10
1,500+
$1.09
Product Variant Information section