text.skipToContent text.skipToNavigation

Manufacturer Part #

AGQ210S03Z

AGQ Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2048
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications

The AGQ Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil Signal Relay

Features:

  • Small footprint saves space
    • 10.6mm (L) × 7.2mm (W) (0.417in (L) × 0.283in (W)) provides space savings. 
  • High sensitivity single side stable type (Nominal operating power: 100 mW)
  • Outstanding surge resistance.
  • Use of twin crossbar contacts ensures high contact reliability.
  • Increased packaging density
  • Nominal operating power: 140 mW
  • Outstanding vibration and shock resistance.
    • Functional shock resistance: 750m/s2
    • Destructive shock resistance: 1,000m/s2
    • Functional vibration resistance: 10 to 55Hz
    • Destructive vibration resistance: 10 to 55Hz
  • Sealed construction allows automatic washing

Applications:

  • Telephone switchboard
  • Telecommunications equipment
  • Security
  • Measurement equipment
  • Consumer electronic and audio visual equipment.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,900
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
900
Total
$2.48
USD
Quantity
Web Price
1
$2.48
50
$1.89
100
$1.80
250
$1.69
500+
$1.61